
CY9AFB44NAPQC-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AFB44NAPQC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AFB44NAPQC-G-JNE2 |
Description | IC MCU 32BIT 288KB 100BQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9AB40NB Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b SAR |
Core Processor ARM® Cortex®-M3 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CSIO, EBI/EMI, I2C, UART/USART, USB | Supplier Device Package 100-QFP (14x20) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-BQFP |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | $7.17639 | $4,736.42 |

