
CY9AF311LAPMC1-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF311LAPMC1-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF311LAPMC1-G-MNE2 |
Description | IC MM MCU 64LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A310A Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 9x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.05000 | $7.05 |
| 10 | $5.42800 | $54.28 |
| 25 | $5.02280 | $125.57 |
| 160 | $4.46131 | $713.81 |
| 320 | $4.31616 | $1,381.17 |
| 640 | $4.19669 | $2,685.88 |
| 1,120 | $4.11584 | $4,609.74 |

