ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF114NAPMC-GNE2

DigiKey Part Number
448-CY9AF114NAPMC-GNE2-ND
Manufacturer
Manufacturer Product Number
CY9AF114NAPMC-GNE2
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$9.43000$9.43
10$7.33500$73.35
90$6.27067$564.36
180$6.05000$1,089.00
270$5.93952$1,603.67
540$5.77748$3,119.84
1,080$5.64411$6,095.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.