ARM® Cortex®-M3 FM3 MB9A110 Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF114LPMC-GE1

DigiKey Part Number
448-CY9AF114LPMC-GE1-ND
Manufacturer
Manufacturer Product Number
CY9AF114LPMC-GE1
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A110 Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 64-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
CSIO, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 9x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (12x12)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.78400$27.84
25$2.55520$63.88
119$2.27874$271.17
357$2.14524$765.85
595$2.09590$1,247.06
1,071$2.04721$2,192.56
2,618$1.98701$5,201.99
5,117$1.95082$9,982.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.