
CY9AF114LAPMC1-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF114LAPMC1-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF114LAPMC1-G-MNE2 |
Description | IC MM MCU 64LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 9x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.49000 | $7.49 |
| 10 | $5.78100 | $57.81 |
| 25 | $5.35280 | $133.82 |
| 160 | $4.76038 | $761.66 |
| 320 | $4.60722 | $1,474.31 |
| 640 | $4.48113 | $2,867.92 |
| 1,120 | $4.39581 | $4,923.31 |

