
CY9AF112MPMC-G-MJE1 | |
|---|---|
DigiKey Part Number | 448-CY9AF112MPMC-G-MJE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF112MPMC-G-MJE1 |
Description | IC MM MCU 80LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A110 Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.25000 | $7.25 |
| 10 | $5.58700 | $55.87 |
| 25 | $5.17160 | $129.29 |
| 119 | $4.66891 | $555.60 |
| 357 | $4.42625 | $1,580.17 |
| 595 | $4.33652 | $2,580.23 |
| 1,071 | $4.24801 | $4,549.62 |

