
CY8C614ALQI-S2F42 | |
|---|---|
DigiKey Part Number | 448-CY8C614ALQI-S2F42-ND |
Manufacturer | |
Manufacturer Product Number | CY8C614ALQI-S2F42 |
Description | IC MCU 32BIT 2MB FLASH 68QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, QSPI, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, I2S, LCD, LVD, PMC, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $8.01406 | $4,167.31 |

