
CY8C614AFNI-S2F43T | |
|---|---|
DigiKey Part Number | 448-CY8C614AFNI-S2F43TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C614AFNI-S2F43T |
Description | IC MCU 32BIT 2MB FLASH 100WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH 100-WLCSP (4.11x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, QSPI, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, I2S, LCD, LVD, PMC, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-WLCSP (4.11x3.9) | |
Package / Case | 100-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.14760 | $18,295.20 |

