


CY8C4148AZSS568XQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4148AZSS568XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4148AZSS568XQLA1 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4148AZSS568XQLA1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT | Supplier Device Package 100-TQFP (14x14) |
Number of I/O 84 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.72000 | $8.72 |
| 10 | $6.76000 | $67.60 |
| 90 | $5.76756 | $519.08 |
| 180 | $5.56178 | $1,001.12 |
| 270 | $5.45870 | $1,473.85 |
| 540 | $5.30752 | $2,866.06 |
| 1,080 | $5.18315 | $5,597.80 |

