
CY8C4146PVS-S432T | |
|---|---|
DigiKey Part Number | 448-CY8C4146PVS-S432TTR-ND - Tape & Reel (TR) 448-CY8C4146PVS-S432TCT-ND - Cut Tape (CT) 448-CY8C4146PVS-S432TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4146PVS-S432T |
Description | IC MCU 32BIT 64KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b, 12x12b SAR; D/A 2x7b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.68000 | $6.68 |
| 10 | $5.13300 | $51.33 |
| 25 | $4.74640 | $118.66 |
| 100 | $4.32150 | $432.15 |
| 250 | $4.13560 | $1,033.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.89643 | $3,896.43 |
| 2,000 | $3.81375 | $7,627.50 |

