
CY8C4146FNI-S423T | |
|---|---|
DigiKey Part Number | 448-CY8C4146FNI-S423TTR-ND - Tape & Reel (TR) 448-CY8C4146FNI-S423TCT-ND - Cut Tape (CT) 448-CY8C4146FNI-S423TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4146FNI-S423T |
Description | IC MCU 32BIT 64KB FLASH 35WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 35-WLCSP (2.11x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 35-WLCSP (2.11x2.6) | |
Package / Case | 35-XFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $2.74700 | $27.47 |
| 25 | $2.52280 | $63.07 |
| 100 | $2.27560 | $227.56 |
| 250 | $2.15784 | $539.46 |
| 500 | $2.08682 | $1,043.41 |
| 1,000 | $2.02838 | $2,028.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98029 | $3,960.58 |
| 4,000 | $1.94070 | $7,762.80 |

