ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
64 TQFP

CY8C4146AZI-S455

DigiKey Part Number
448-CY8C4146AZI-S455-ND
Manufacturer
Manufacturer Product Number
CY8C4146AZI-S455
Description
IC MCU 32BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,412
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.30000$5.30
10$4.03900$40.39
25$3.72400$93.10
160$3.28831$526.13
320$3.17563$1,016.20
640$3.08288$1,973.04
1,120$3.02009$3,382.50
2,560$2.94370$7,535.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.