
CY8C4014SXS-421Z | |
|---|---|
DigiKey Part Number | 448-CY8C4014SXS-421Z-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4014SXS-421Z |
Description | IC MCU 32BIT 16KB FLASH 16SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4014SXS-421Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.63600 | $26.36 |
| 48 | $2.29354 | $110.09 |
| 144 | $2.12917 | $306.60 |
| 288 | $2.04872 | $590.03 |
| 528 | $1.99013 | $1,050.79 |
| 1,008 | $1.93772 | $1,953.22 |
| 2,544 | $1.87746 | $4,776.26 |
| 5,040 | $1.84201 | $9,283.73 |

