Parametric Equivalent

CY7C65640A-LTXCT | |
|---|---|
DigiKey Part Number | CY7C65640A-LTXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C65640A-LTXCT |
Description | IC USB HUB CTLR HS 56VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
EDA/CAD Models | CY7C65640A-LTXCT Models |
Category | Interface USB |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 56-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-QFN (8x8) |
Protocol USB | Base Product Number |
Function Hub Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C65631-56LTXIT | Infineon Technologies | 260 | 448-CY7C65631-56LTXITCT-ND | $15.28000 | Parametric Equivalent |


