SRAM - Synchronous, DDR II Memory IC 144Mbit Parallel 333 MHz 165-FBGA (15x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, DDR II Memory IC 144Mbit Parallel 333 MHz 165-FBGA (15x17)
165-TFBGA

CY7C1618KV18-333BZXC

DigiKey Part Number
CY7C1618KV18-333BZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1618KV18-333BZXC
Description
IC SRAM 144MBIT PAR 165FBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, DDR II Memory IC 144Mbit Parallel 333 MHz 165-FBGA (15x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8M x 18
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
333 MHz
Part Status
Active
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, DDR II
Supplier Device Package
165-FBGA (15x17)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
525$347.33775$182,352.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.