


CY7C1512V18-250BZXI | |
|---|---|
DigiKey Part Number | CY7C1512V18-250BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1512V18-250BZXI |
Description | IC SRAM 72MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 72Mbit Parallel 250 MHz 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 250 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II | Supplier Device Package 165-FBGA (15x17) |
Memory Size | Base Product Number |

