
CY7C1361C-100BZXET | |
|---|---|
DigiKey Part Number | CY7C1361C-100BZXET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1361C-100BZXET |
Description | IC SRAM 9MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 100 MHz 8.5 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) | Access Time 8.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.50226 | $11,502.26 |

