MFR Recommended

CY7C1318KV18-300BZXC | |
|---|---|
DigiKey Part Number | CY7C1318KV18-300BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1318KV18-300BZXC |
Description | IC SRAM 18MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 18Mbit Parallel 300 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1318KV18-300BZXC Models |
Category | Memory Organization 1M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 300 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1318KV18-250BZXC | Flip Electronics | 832 | 2832-CY7C1318KV18-250BZXC-ND | $19.92000 | MFR Recommended |


