Similar
Similar

CY7C1061GN30-10BV1XI | |
|---|---|
DigiKey Part Number | 448-CY7C1061GN30-10BV1XI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061GN30-10BV1XI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C316098A-10BIN | Alliance Memory, Inc. | 422 | 1450-1056-ND | $41.30000 | Similar |
| IS61WV102416FBLL-10BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV102416FBLL-10BLI-ND | $14.52356 | Similar |



