
CY7C1061GE30-10ZXI | |
|---|---|
DigiKey Part Number | 448-CY7C1061GE30-10ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061GE30-10ZXI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1061GE30-10ZXI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.10000 | $48.10 |
| 10 | $44.46300 | $444.63 |
| 25 | $43.02960 | $1,075.74 |
| 96 | $40.96375 | $3,932.52 |
| 192 | $39.92448 | $7,665.50 |


