Similar

CY7C1051DV33-10ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1051DV33-10ZSXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1051DV33-10ZSXIT |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV51216EDBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 3 | 706-1503-ND | $16.68000 | Similar |


