Clock Buffer, Fanout Distribution IC 200MHz 1 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Buffer, Fanout Distribution IC 200MHz 1 32-TQFP
32-TQFP

CY7B9950AXI

DigiKey Part Number
CY7B9950AXI-ND
Manufacturer
Manufacturer Product Number
CY7B9950AXI
Description
IC CLK BUFF 32TQFP
Customer Reference
Detailed Description
Clock Buffer, Fanout Distribution IC 200MHz 1 32-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Buffer, Fanout Distribution
PLL
Yes
Input
LVCMOS, LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable