CY62168G18-55BVXI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $10.57056
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62168G18-55BVXI

DigiKey Part Number
448-CY62168G18-55BVXI-ND
Manufacturer
Manufacturer Product Number
CY62168G18-55BVXI
Description
IC SRAM 16MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 2.2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-VFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY62168G30-45BVXIInfineon Technologies0448-CY62168G30-45BVXI-ND$10.57056MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types