SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62168EV30LL-45BVXIT

DigiKey Part Number
448-CY62168EV30LL-45BVXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62168EV30LL-45BVXIT
Description
IC SRAM 16MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8, 1M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-VFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.76460$21,529.20
Manufacturers Standard Package