
CY62146ESL-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62146ESL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62146ESL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62146ESL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62146ESL-45ZSXIT |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.72000 | $6.72 |
| 10 | $6.26000 | $62.60 |
| 25 | $6.07200 | $151.80 |
| 50 | $5.92960 | $296.48 |
| 100 | $5.78740 | $578.74 |
| 250 | $5.60096 | $1,400.24 |
| 500 | $5.46156 | $2,730.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.32411 | $5,324.11 |

