


CY37032VP44-143AXC | |
|---|---|
DigiKey Part Number | CY37032VP44-143AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY37032VP44-143AXC |
Description | IC CPLD 32MC 8.5NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37032VP44-143AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In-System Reprogrammable™ (ISR™) CMOS | |
Delay Time tpd(1) Max | 8.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 32 | |
Number of I/O | 37 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |

