
CY37032P44-154JXI | |
|---|---|
DigiKey Part Number | CY37032P44-154JXI-ND |
Manufacturer | |
Manufacturer Product Number | CY37032P44-154JXI |
Description | IC CPLD 32MC 7.5NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37032P44-154JXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In-System Reprogrammable™ (ISR™) CMOS | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 32 | |
Number of I/O | 37 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.61x16.61) | |
Base Product Number |

