Fanout Distribution, Multiplexer, Zero Delay Buffer IC 166.7MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY23FS04ZXI-3T

DigiKey Part Number
CY23FS04ZXI-3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY23FS04ZXI-3T
Description
IC FANOUT DIST 16TSSOP
Customer Reference
Detailed Description
Fanout Distribution, Multiplexer, Zero Delay Buffer IC 166.7MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
3:4
Differential - Input:Output
No/No
Frequency - Max
166.7MHz
Divider/Multiplier
No/No
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types