Fanout Distribution, Multiplexer, Zero Delay Buffer IC 166.7MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY23FS04ZXC-2

DigiKey Part Number
CY23FS04ZXC-2-ND
Manufacturer
Manufacturer Product Number
CY23FS04ZXC-2
Description
IC FANOUT DIST 16TSSOP
Customer Reference
Detailed Description
Fanout Distribution, Multiplexer, Zero Delay Buffer IC 166.7MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
3:4
Differential - Input:Output
No/No
Frequency - Max
166.7MHz
Divider/Multiplier
No/No
Voltage - Supply
2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.