


CY22381SXI-213T | |
|---|---|
DigiKey Part Number | 448-CY22381SXI-213TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY22381SXI-213T |
Description | IC CLOCK GENERATOR 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 3 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input LVTTL, Crystal | Supplier Device Package 8-SOIC |
Output CMOS | Base Product Number |
Number of Circuits 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.14313 | $27,857.82 |

