


CY22381SXC-158T | |
|---|---|
DigiKey Part Number | CY22381SXC-158T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY22381SXC-158T |
Description | IC CLOCK GENERATOR |
Customer Reference | |
Detailed Description | IC 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Infineon Technologies | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |

