


CY22381FC | |
|---|---|
DigiKey Part Number | 448-CY22381FC-ND |
Manufacturer | |
Manufacturer Product Number | CY22381FC |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22381FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes with Bypass | |
Input | LVTTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

