
CY15V102QN-50SXI | |
|---|---|
DigiKey Part Number | 448-CY15V102QN-50SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V102QN-50SXI |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tube | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $12.49800 | $124.98 |
| 25 | $12.11160 | $302.79 |
| 50 | $11.82040 | $591.02 |
| 100 | $11.53100 | $1,153.10 |
| 470 | $10.89685 | $5,121.52 |
| 940 | $10.62018 | $9,982.97 |

