
CY15V102QN-50PZXI | |
|---|---|
DigiKey Part Number | 448-CY15V102QN-50PZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V102QN-50PZXI |
Description | IC FRAM 2MBIT SPI 50MHZ 8DIP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY15V102QN-50PZXI Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tube | Access Time 8 ns |
Part Status Not For New Designs | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | $9.28621 | $4,921.69 |

