


CY15B128J-SXE | |
|---|---|
DigiKey Part Number | 448-CY15B128J-SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15B128J-SXE |
Description | IC FRAM 128KBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B128J-SXE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 485 | $5.62843 | $2,729.79 |

