FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B102QSN-108SXIT

DigiKey Part Number
448-CY15B102QSN-108SXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B102QSN-108SXIT
Description
IC FRAM 2MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.15328$28,306.56
Manufacturers Standard Package