
CY15B102QM-50SWXIT | |
|---|---|
DigiKey Part Number | 448-CY15B102QM-50SWXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15B102QM-50SWXIT |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B102QM-50SWXIT Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Series | Access Time 8 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.60952 | $21,523.80 |

