



CY14MB064Q2B-SXI | |
|---|---|
DigiKey Part Number | CY14MB064Q2B-SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14MB064Q2B-SXI |
Description | IC NVSRAM 64KBIT SPI 40MHZ 8SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 40 MHz |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |

