NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit I2C 3.4 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit I2C 3.4 MHz 8-SOIC
8 SOIC
8 SOIC Pin View

CY14MB064J2A-SXI

DigiKey Part Number
448-CY14MB064J2A-SXI-ND
Manufacturer
Manufacturer Product Number
CY14MB064J2A-SXI
Description
IC NVSRAM 64KBIT I2C 8SOIC
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit I2C 3.4 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY14MB064J2A-SXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.56000$5.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.