
BTS621L1E3128AAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS621L1E3128AAUMA1TR-ND - Tape & Reel (TR) 448-BTS621L1E3128AAUMA1CT-ND - Cut Tape (CT) 448-BTS621L1E3128AAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS621L1E3128AAUMA1 |
Description | IC PWR SWITCH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8.5A PG-TO263-7-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $4.04800 | $40.48 |
| 25 | $3.73360 | $93.34 |
| 100 | $3.38740 | $338.74 |
| 250 | $3.23932 | $809.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04096 | $3,040.96 |
| 2,000 | $2.97357 | $5,947.14 |
| 3,000 | $2.93982 | $8,819.46 |


