Power Switch/Driver 1:2 N-Channel 5A PG-TSON-24-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS54220LBFAUMA1

DigiKey Part Number
BTS54220LBFAUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS54220LBFAUMA1
Description
IC PWR SWITCH N-CHAN 1:2 TSON-24
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 5A PG-TSON-24-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
5.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
3.8V ~ 5.5V
Current - Output (Max)
5A
Rds On (Typ)
9mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-24-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.