BTS426L1 E3043 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.86000
Datasheet
Power Switch/Driver 1:1 N-Channel 5.8A P-TO220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS426L1 E3043

DigiKey Part Number
BTS426L1E3043-ND
Manufacturer
Manufacturer Product Number
BTS426L1 E3043
Description
IC PWR SWITCH N-CHAN 1:1 TO220-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.8A P-TO220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5.8A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
P-TO220-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes