
BTS41K0SMENHUMA1 | |
|---|---|
DigiKey Part Number | BTS41K0SMENHUMA1TR-ND - Tape & Reel (TR) BTS41K0SMENHUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTS41K0SMENHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | Auto Restart | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.16400 | $11.64 |
| 25 | $1.05720 | $26.43 |
| 100 | $0.93910 | $93.91 |
| 250 | $0.88288 | $220.72 |
| 500 | $0.84896 | $424.48 |
| 1,000 | $0.84165 | $841.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77914 | $3,116.56 |
| 8,000 | $0.76357 | $6,108.56 |
| 12,000 | $0.75578 | $9,069.36 |





