Power Switch/Driver 1:1 N-Channel 7.5A PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3256DAUMA1

DigiKey Part Number
BTS3256DAUMA1TR-ND - Tape & Reel (TR)
BTS3256DAUMA1CT-ND - Cut Tape (CT)
BTS3256DAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3256DAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7.5A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS3256DAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 30V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7.5A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,446
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.50300$25.03
25$2.29480$57.37
100$2.06570$206.57
250$1.95656$489.14
500$1.92978$964.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.77944$4,448.60
5,000$1.74500$8,725.00
Manufacturers Standard Package