BSS306NL6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 95,600
Unit Price: $0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 474,737
Unit Price: $0.44000
Datasheet

Similar


onsemi
In Stock: 144,850
Unit Price: $0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,456
Unit Price: $0.45000
Datasheet
N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS306NL6327HTSA1

DigiKey Part Number
BSS306NL6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS306NL6327HTSA1
Description
MOSFET N-CH 30V 2.3A SOT23-3
Customer Reference
Detailed Description
N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
57mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
2V @ 11µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
275 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes