Similar

BSM35GP120BPSA1 | |
|---|---|
DigiKey Part Number | 448-BSM35GP120BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM35GP120BPSA1 |
Description | IGBT MODULE 1200V 45A AG-ECONO2B |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 45 A 230 W Chassis Mount AG-ECONO2B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 45 A | |
Power - Max | 230 W | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 17.5A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 1.5 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |


