Image for BSM35GD120DLCE3224BOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM35GD120DLCE3224BOSA1

DigiKey Part Number
BSM35GD120DLCE3224BOSA1-ND
Manufacturer
Manufacturer Product Number
BSM35GD120DLCE3224BOSA1
Description
IGBT MOD 1200V 70A 280W MOD
Customer Reference
Detailed Description
IGBT Module Full Bridge 1200 V 70 A 280 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
70 A
Power - Max
280 W
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 35A
Current - Collector Cutoff (Max)
80 µA
Input Capacitance (Cies) @ Vce
2 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.