
BGB717L7ESDE6327XTSA1 | |
|---|---|
DigiKey Part Number | BGB717L7ESDE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGB717L7ESDE6327XTSA1 |
Description | IC AMP FM 76MHZ-108MHZ TSLP7-1 |
Customer Reference | |
Detailed Description | RF Amplifier IC FM 76MHz ~ 108MHz PG-TSLP-7-1 |
Datasheet | Datasheet |
Category | RF Type FM |
Manufacturer Infineon Technologies | Voltage - Supply 1.8V ~ 4V |
Packaging Tape & Reel (TR) | Current - Supply 3mA |
Part Status Obsolete | Test Frequency 100MHz |
Frequency 76MHz ~ 108MHz | Mounting Type Surface Mount |
P1dB -5.5dBm | Package / Case 6-XFDFN Exposed Pad |
Gain 12dB | Supplier Device Package PG-TSLP-7-1 |
Noise Figure 1dB |

