RF Amplifier IC 70MHz ~ 1GHz PG-TSNP-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA729N6E6327XTSA1

DigiKey Part Number
BGA729N6E6327XTSA1TR-ND - Tape & Reel (TR)
BGA729N6E6327XTSA1CT-ND - Cut Tape (CT)
BGA729N6E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA729N6E6327XTSA1
Description
IC RF AMP 70MHZ-1GHZ TSNP6
Customer Reference
Detailed Description
RF Amplifier IC 70MHz ~ 1GHz PG-TSNP-6-2
Datasheet
 Datasheet
EDA/CAD Models
BGA729N6E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
70MHz ~ 1GHz
P1dB
-
Gain
16.3dB
Noise Figure
1.05dB
RF Type
-
Voltage - Supply
1.5V ~ 3.3V
Current - Supply
6.3mA
Test Frequency
70MHz ~ 1GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
PG-TSNP-6-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,784
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.76000$7.60
25$0.71640$17.91
100$0.65660$65.66
250$0.62048$155.12
500$0.59496$297.48
1,000$0.57087$570.87
5,000$0.52009$2,600.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.48922$7,338.30
Manufacturers Standard Package