BC 808-25 E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,323
Unit Price: $0.18000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,130
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 6,469
Unit Price: $0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,914
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 76,405
Unit Price: $0.14000
Datasheet

Similar


onsemi
In Stock: 399
Unit Price: $0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,189
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 9,365
Unit Price: $0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 143
Unit Price: $0.21000
Datasheet
Bipolar (BJT) Transistor PNP 25 V 500 mA 200MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC 808-25 E6327

DigiKey Part Number
BC808-25E6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC 808-25 E6327
Description
TRANS PNP 25V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 200MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types